text.skipToContent text.skipToNavigation

Manufacturer Part #

AQW210A

AQW Photomos Series 0.12 A 350 V 35 Ohm SMT 1 Channel Solid State Relay - DIP-8

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQW210A - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
No of Channels: 2
Output Voltage: 0V to 350V
On-state Resistance-Max: 35Ω
Input Voltage: 1.5V
Input Current: 5mA
Contact Current-Max: 120mA
Isolation Voltage-RMS: 1500V
Capacitance: 1.5pF
Turn-on Delay Time: 0.25ms
Turn-off Delay Time: 0.05ms
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Features & Applications
The AQW210A is a part of AQW Series 350 V 0.12 A 35 Ω 2 Channel Photomos Solid State Relay  available in DIP-8 Package 

Features:

  • Compact 8-pin DIP size
  • Applicable for 2 Form A
  • Controls low-level analog signals
  • High sensitivity and high speed response
    • 0.6 A load current
    • 5 mA input current
  • Low-level off state leakage current of max. 1 μA
  • Wide variation of load voltage 60 V to 600 V

Applications:

  • High-speed inspection machines
  • Telephones equipment
  • Computer
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$178.50
USD
Quantity
Unit Price
10
$3.65
25
$3.59
40
$3.57
100
$3.51
150+
$3.45
Product Variant Information section