text.skipToContent text.skipToNavigation

Manufacturer Part #

AQW210AZ

AQW Photomos Series 0.12 A 350 V 35 Ohm SMT 1 Channel Solid State Relay - DIP-8

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQW210AZ - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Output Voltage: 0V to 350V
On-state Resistance-Max: 35Ω
Contact Current-Max: 120mA
Isolation Voltage-RMS: 1500V
Package Style:  DIP-8
Mounting Method: Surface Mount
Features & Applications

The AQW210AZ is a part of AQW Photomos Series 350 V 0.12 A 35 Ω Dual Channel Solid State Relay Available in DIP-8 Package 

Features:

  • Compact 8-pin DIP size
  • Applicable for 2 Form A
  • Controls low-level analog signals
  • High sensitivity and high speed response
    • 0.6 A load current
    • 5 mA input current
  • Low-level off state leakage current of max. 1 μA
  • Wide variation of load voltage 60 V to 600 V

Applications:

  • High-speed inspection machines
  • Telephones equipment
  • Computer
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,100.00
USD
Quantity
Unit Price
1,000+
$3.10
Product Variant Information section