text.skipToContent text.skipToNavigation

Manufacturer Part #

AQW210SZ

AQW Photomos Series 350 V 0.1 A 16 Ohm SMT 2 Channel Solid State Relay - SOIC-8

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQW210SZ - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
No of Channels: 2
Output Voltage: 0V to 350V
On-state Resistance-Max: 16Ω
Input Voltage: 1.5V
Input Current: 5mA
Contact Current-Max: 100mA
Isolation Voltage-RMS: 1500V
Capacitance: 1.5pF
Turn-on Delay Time: 0.23ms
Turn-off Delay Time: 0.04ms
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The AQW210SZ is a part of AQW Photomos Series 350 V 0.1 A 16 Ω Dual Channel Solid State Relay Available in SOP-8 Surface Mount Package 

Features:

  • 2 channels in miniature SOP8-pin design
  • Controls low-level analog signals
  • Low-level off state leakage current of max. 1 μA

Applications:

  • Measuring instruments
  • Data communications
  • Computers
  • Industrial robots
  • High-speed inspection machines
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,190.00
USD
Quantity
Unit Price
1,000+
$2.19
Product Variant Information section