text.skipToContent text.skipToNavigation

Manufacturer Part #

AQW212EHAZ

AQW Series SPST-NO 500 mA 60 V Gull Wing Surface Mount Solid State Relay - SMD-8

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQW212EHAZ - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 60V
On-state Resistance-Max: 2.5Ω
Input Voltage: 1.14V
Input Current: 500mA
Package Style:  SMD-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,820.00
USD
Quantity
Unit Price
1,000+
$1.82
Product Variant Information section