text.skipToContent text.skipToNavigation

Manufacturer Part #

AQW214EHAZ

AQW Series SPST 100 mA 400 V Gull Wing Surface Mount Solid State Relay - SMD-8

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQW214EHAZ - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 400V
On-state Resistance-Max: 35Ω
Input Voltage: 1.14V
Input Current: 100mA
Package Style:  SMD-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$98.50
USD
Quantity
Unit Price
50
$1.97
100
$1.95
150
$1.94
200
$1.93
250+
$1.90
Product Variant Information section