text.skipToContent text.skipToNavigation

Manufacturer Part #

AQW215

AQW Photomos Series 0.03 A 100 V 4 Ohm 2 Channel Solid State Relay - DIP-8

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQW215 - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Output Voltage: 0V to 100V
On-state Resistance-Max: 4Ω
Contact Current-Max: 300mA
Isolation Voltage-RMS: 1500V
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications

The AQW Photomos Series 8 Pin SOP8 100 V 0.03 A 4Ohm 2 Channel Solid State Relay

Features:

  • Compact 8-pin DIP size
  • Applicable for 2 Form A
  • High sensitivity and high speed response
  • Applicable for 2 Form A
  • Controls low-level analog signals
  • Low-level off state leakage current of max. 1 μA
  • Wide variation of load voltage 60 V to 600 V

Applications:

  • High-speed inspection machines
  • Telephones equipment
  • Computer
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$162.00
USD
Quantity
Unit Price
10
$4.14
20
$4.09
40
$4.05
75
$4.00
150+
$3.92
Product Variant Information section