text.skipToContent text.skipToNavigation

Manufacturer Part #

AQW216EHAZ

AQW Photomos Series 40 mA 600 V 120 Ohm SMT 2 Channel Solid State Relay -DIP-8

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQW216EHAZ - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Output Voltage: 600V
On-state Resistance-Max: 120Ω
Contact Current-Max: 0.04A
Isolation Voltage-RMS: 5000V
Package Style:  DIP-8
Mounting Method: Surface Mount
Features & Applications

The AQW216EHAZ is a part of AQW Series DPST 600 V 0.04 A 2 Channel Photomos Solid State Relay available in -DIP-8 Package

Features:

  • Reinforced insulation of 5,000 V
  • Applicable for 2 Form A
  • High sensitivity and high speed response
    • 0.14 A load current
    • 5 mA input current
  • Low-level off state leakage current of max. 1 μA

Applications:

  • Modem
  • Telephone equipment
  • Security equipment
  • Sensing equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,210.00
USD
Quantity
Unit Price
1,000+
$3.21
Product Variant Information section