text.skipToContent text.skipToNavigation

Manufacturer Part #

AQW217AX

AQW Photomos Series 0.16 A 200 V 15 Ohm SMT 2 Channel Solid State Relay - DIP-8

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQW217AX - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Output Voltage: 0V to 200V
On-state Resistance-Max: 15Ω
Contact Current-Max: 160mA
Isolation Voltage-RMS: 1500V
Package Style:  DIP-8
Mounting Method: Surface Mount
Features & Applications

The AQW217AX is a part of AQW Series 200 V 0.16 A 15 Ohm DPST 2 Channel Photomos Solid State Relay Available in DIP-8 Package

Features:

  • Compact 8-pin DIP size
  • Applicable for 2 Form A
  • High sensitivity and high speed response
    • 0.6 A load current
    • 5 mA input current
  • Low-level off state leakage current of max. 1 μA
  • Wide variation of load voltage 60 V to 600 V

Applications:

  • High-speed inspection machines
  • Telephones equipment
  • Computer
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,550.00
USD
Quantity
Unit Price
1,000+
$4.55
Product Variant Information section