text.skipToContent text.skipToNavigation

Manufacturer Part #

AQW223R2S

AQW Photomos Series 0.14 A 250 V 15 Ohm 2 Channel Solid State Relay - SOIC-8

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQW223R2S - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Output Voltage: 0V to 250V
On-state Resistance-Max: 15Ω
Contact Current-Max: 0.14A
Isolation Voltage-RMS: 1500V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The AQW223R2S is a part of AQW Series 250 V 0.14 A 15 Ω 2 Channel Photomos Solid State Relay Available in-SOP 8 Package

Features:

  • With high load voltage of 250 V low output capacitance and low on-resistance
  • 2-channel(Form A) in miniature SOP8-Pin Package
  • Low-Level off-state leakage Current of typ.0.03 nA
  • Controls low-level anlog signals

Applications:

  • Measuring and testing
  • Telecommunication and Broadcasting equipment
  • Multi-point recorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$664.00
USD
Quantity
Unit Price
4
$6.88
15
$6.80
25
$6.77
50
$6.72
100+
$6.64
Product Variant Information section