text.skipToContent text.skipToNavigation

Manufacturer Part #

AQW227NS

AQW Photomos Series 50 mA 200 V 50 Ohm SMT 2 Channel Solid State Relay - SOIC-8

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQW227NS - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Output Voltage: 0V to 200V
On-state Resistance-Max: 50Ω
Contact Current-Max: 50mA
Isolation Voltage-RMS: 1500V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The AQW227NS is a part of AQW Series 200 V 0.05 A 50 Ω 2 Channel GW Solid State Photomos Relay available in SOP-8

Features:

  • 2-channel(Form A) in SOP8-Pin Package miniature
  • Low output capacitance and high response speed
  • Low-Level off state leakage current
  • Controls low-level analog signals

Applications:

  • Telephones
  • Measuring instruments
  • computer input machines
  • Industrial robots
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$229.50
USD
Quantity
Unit Price
50
$4.59
100
$4.54
150+
$4.48
Product Variant Information section