text.skipToContent text.skipToNavigation

Manufacturer Part #

AQW282EH

AQW Photomos Series 0.4 A 60 V 2.5 Ohm 2 Channel Solid State Relay - DIP-8

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1401
Product Specification Section
Panasonic Industry AQW282EH - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
No of Channels: 2
Output Voltage: 0V to 60V
On-state Resistance-Max: 2.5Ω
Input Voltage: 1.5V
Input Current: 5mA
Contact Current-Max: 400mA
Isolation Voltage-RMS: 5000V
Capacitance: 1.5pF
Turn-on Delay Time: 1.8ms
Turn-off Delay Time: 0.5ms
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications

The AQW282EH is a Part of AQW Series 60 V 500 mA 2.5 Ω DPST 2 Channel Photomos Solid State Relay available in DIP-8 Package

Features:

  • Low cost type.
  • Reinforced insulation 5,000 V type
  • Various package design DIP4,SOP4, DIP8, SOP8 package
  • High sensitivity, Low ON resistance
  • Low-level off state leakage current

Applications:

  • Modem
  • Telephone equipment
  • Security equipment
  • Sensors
  • Amusement
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$6.80
USD
Quantity
Unit Price
15
$1.70
30
$1.68
75
$1.66
150
$1.64
300+
$1.60
Product Variant Information section