text.skipToContent text.skipToNavigation

Manufacturer Part #

AQW282SX

AQW Photomos Series 0.35 A 60 V 2.5 Ohm 2 Channel Solid State Relay - SOIC-8

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQW282SX - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Output Voltage: 0V to 60V
On-state Resistance-Max: 2.5Ω
Contact Current-Max: 350mA
Isolation Voltage-RMS: 1500V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The AQW282SX is a Part of AQW Series 60 V 350 mA 2.5 Ohm DPST 2 Channel Photomos Solid State Relay available in SOP-8 Package

Features:

  • Low cost type.
  • Various package design DIP4,SOP4, DIP8, SOP8 package
  • High sensitivity, Low ON resistance
  • Low-level off state leakage current

Applications:

  • Modem
  • Telephone equipment
  • Security equipment
  • Sensors
  • Amusement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1000
Total
$2.00
USD
Quantity
Unit Price
1
$2.00
10
$1.94
40
$1.90
150
$1.87
500+
$1.82
Product Variant Information section