text.skipToContent text.skipToNavigation

Manufacturer Part #

AQW284SZ

AQW Photomos Series 80 mA 400 V 35 Ohm 2 Channel Solid State Relay - SOIC-8

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQW284SZ - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Output Voltage: 0V to 400V
On-state Resistance-Max: 35Ω
Contact Current-Max: 80mA
Isolation Voltage-RMS: 1500V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The AQW284SZ is a part of AQW Series 400 V 80 mA 35 Ω 2 channel Photomos Solid State Relays available in SOP-8 Package

Features:

  • Low cost type.
  • High sensitivity, Low ON resistance
  • Various package design (DIP4,SOP4, DIP8, SOP8 packages)
  • Low-level off state leakage current

Applications:

  • Modem
  • Telephone equipment
  • Security equipment
  • Sensors
  • Amusement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,700.00
USD
Quantity
Unit Price
1,000+
$1.70
Product Variant Information section