Manufacturer Part #
AQW610S
AQW Photomos Series 100 mA 350 V 25 Ohm Solid State Relay - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry AQW610S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
10/14/2025 Details and Download
Certification Status
10/15/2024 Details and Download
Part Status:
Active
Active
Panasonic Industry AQW610S - Technical Attributes
Attributes Table
| Contact Form: | DPST (1 Form B) |
| No of Channels: | 2 |
| Output Voltage: | 0V to 350V |
| On-state Resistance-Max: | 25Ω |
| Input Current: | 1A |
| Isolation Voltage-RMS: | 1500V |
| Capacitance: | 0.8pF |
| Turn-on Delay Time: | 0.28ms |
| Turn-off Delay Time: | 0.04ms |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The AQW610S is a Part of AQW Series 350 V 0.12 A 25 Ω 2 Channel Photomos Solid State Relay Available in SOP-8 Package
Features:
- Normally open and normally closed contacts in a SOP package
- 60V type couples high capacity (0.45 A) with low on-resistance
- Applicable for:
- 1 Form A 1 Form B
- 1 Form A and 1 Form B use
- Controls low-level analog signals
- Low-level off-state leakage current of max. 1 µA
Applications:
- Power supply
- Measuring instruments
- Security equipment
- Telephone equipment
- Computer input machines
- Industrial robots
- High-speed inspection machines?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10
$3.00
25
$2.96
50
$2.93
100
$2.89
200+
$2.83
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount