text.skipToContent text.skipToNavigation

Manufacturer Part #

AQW612EHAX

AQW Photomos Series 0.5 A 60 V 2.5 Ohm SMT 2 Channel Solid State Relay - DIP-8

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQW612EHAX - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form B)
Output Voltage: 0V to 60V
On-state Resistance-Max: 2.5Ω
Contact Current-Max: 500mA
Isolation Voltage-RMS: 5000V
Package Style:  DIP-8
Mounting Method: Surface Mount
Features & Applications
The AQW612EHAX is a Part of AQW Series 60 V 500 mA 2.5 Ω 2 Channel Photomos Solid State Relay Available in DIP-8 Package

Features:

  • 60 V type couples high capacity(0.5 A) with low on-resistance (typ. 1 Ω).
  • Reinforced insulation 5,000 V
  • 1/2 the space compared with the mounting 1 Form A and 1 Form B PhotoMOS relays
  • Applicable for:
    • 1 Form A 1 Form B
    • 1 Form A and 1 Form B use
  • Controls low-level analog signals

Applications:

  • Power supply
  • Measuring instruments
  • Security equipment
  • Modem
  • Telephone equipment
  • Electricity, plant equipment
  • Sensing equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,800.00
USD
Quantity
Unit Price
1,000+
$3.80
Product Variant Information section