text.skipToContent text.skipToNavigation

Manufacturer Part #

AQW614AX

AQW Photomos Series 0.1 A 400 V 50 Ohm SMT 2 Channel Solid State Relay - DIP-8

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQW614AX - Technical Attributes
Attributes Table
Contact Form: DPST (1 Form A and B)
No of Channels: 2
Output Voltage: 0V to 400V
On-state Resistance-Max: 50Ω
Input Voltage: 1.14V
Contact Current-Max: 100mA
Isolation Voltage-RMS: 1500V
Capacitance: 1.5pF
Package Style:  DIP-8
Mounting Method: Surface Mount
Features & Applications

The AQW614AX is a part of AQW Series 400 V 0.1 A 50 Ω 2 Channel Photomos Solid State Relay available in DIP-8 Package

Features:

  • Approx. 1/2 the space compared with 1 Form A and 1 Form B relays
  • Applicable for 1 Form A 1 Form B
  • Controls load currents up to 0.13 A with 5 mA input current
  • Low closed-circuit offset voltages
  • Stable on-resistance

Applications:

  • High-speed inspection machines
  • Telephone equipment
  • Computers
  • Sensing equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,890.00
USD
Quantity
Unit Price
1,000+
$4.89
Product Variant Information section