text.skipToContent text.skipToNavigation

Manufacturer Part #

AQW654

AQW Photomos Series 0.12 A 400 V 16 Ohm 2 Channel Solid State Relay - DIP-8

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQW654 - Technical Attributes
Attributes Table
Contact Form: DPST (1 Form A and B)
Output Voltage: 0V to 400V
On-state Resistance-Max: 16Ω
Contact Current-Max: 120mA
Isolation Voltage-RMS: 1500V
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications

The AQW654 is a Part of AQW Series 400 V 0.12 A 16 Ω 2 Channel Photomos Solid State Relay Available in DIP-8 Package

Features:

  • Applicable for:
    • 1 Form A 1 Form B
    • 1 Form A and 1 Form B
  • Controls low-level analog signals
  • High sensitivity and low onresistance
  • Low-level off state leakage current of max. 1 μA

Applications:

  • High-speed inspection machines
  • Data communication equipment
  • Telephone equipment
  • Sensing equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$282.50
USD
Quantity
Unit Price
50
$5.65
100
$5.62
150+
$5.58
Product Variant Information section