text.skipToContent text.skipToNavigation

Manufacturer Part #

AQW654A

AQW Photomos Series 0.12 A 400 V 16 Ohm SMT 2 Channel Solid State Relay -DIP-8

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQW654A - Technical Attributes
Attributes Table
Contact Form: DPST (1 Form A and B)
No of Channels: 2
Output Voltage: 0V to 400V
On-state Resistance-Max: 16Ω
Input Voltage: 1.5V
Input Current: 5mA
Contact Current-Max: 120mA
Isolation Voltage-RMS: 1500V
Capacitance: 1.5pF
Turn-on Delay Time: 0.8ms
Turn-off Delay Time: 1.2ms
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications

The AQW654A is a Part of AQW Series 400 V 0.12 A 16 Ω 2 Channel Photomos Solid State Relay Available in DIP-8 Package

Features:

  • Applicable for:
    • 1 Form A 1 Form B
    • 1 Form A and 1 Form B
  • Controls low-level analog signals
  • High sensitivity and low onresistance
  • Low-level off state leakage current of max. 1 μA

Applications:

  • High-speed inspection machines
  • Data communication equipment
  • Telephone equipment
  • Sensing equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$260.00
USD
Quantity
Unit Price
4
$6.61
15
$6.53
25
$6.50
50
$6.46
100+
$6.38
Product Variant Information section