text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY206GVY

AQY Series 150 mA 600 V 15 Ohm SMT 1 Form A Solid State Relay - SSOP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQY206GVY - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 600V
On-state Resistance-Max: 15Ω
Input Voltage: 1.7V to 1.47V
Input Current: 30mA
Isolation Voltage-RMS: 1500V
Capacitance: 0.8pF to 1.5pF
Operating Temp Range: -40°C to +105°C
Package Style:  SSOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$31,605.00
USD
Quantity
Unit Price
3,500+
$9.03
Product Variant Information section