text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY212G2S

AQY Photomos Series 1.25 A 60 V 0.5 Ohm SMT 1 Channel Solid State Relay -SOP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Panasonic Industry AQY212G2S - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 60V
On-state Resistance-Max: 0.5Ω
Contact Current-Max: 1.25A
Isolation Voltage-RMS: 1500V
Package Style:  SOP-4
Mounting Method: Surface Mount
Features & Applications

The AQY212G2S is a part of AQY Series 60 V 1.25 A 0.5 Ω SPST (1 Form A) Photomos Solid State Relay available in SOP-4 Package

Features:

  • Greatly increased load current in miniature SOP4-pin
  • Greatly improved specifications allow you to use this in place of
    mercury and mechanical relays
  • Saves Space on Pc board
  • Continuous load current of 1.25 A

Applications:

  • Measuring and testing equipment
  • Telecommunication
  • Broadcasting
  • Medical equipment
  • Security and disaster-preventing system
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$291.00
USD
Quantity
Unit Price
100
$2.91
200+
$2.86
Product Variant Information section