text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY216EH

AQY Photomos Series 50 mA 600 V 120 Ohm 1 Channel Solid State Relay - DIP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQY216EH - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 600V
On-state Resistance-Max: 120Ω
Contact Current-Max: 50mA
Isolation Voltage-RMS: 5000V
Package Style:  DIP-4
Mounting Method: Through Hole
Features & Applications

The AQY216EH is a part of AQY Series 600 V 50 mA 120 Ω 1 Channel SPST Photomos Solid State Relay available in DIP-4 package

Features:

  • Controls low-level analog signals
  • Reinforced insulation of 5,000 V
  • Low-level off state leakage current of max. 1 µA
  • High sensitivity and low on-resistance

Applications:

  • Modem
  • Telephone equipment
  • Security equipment
  • Sensing equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$188.00
USD
Quantity
Unit Price
100
$1.88
200
$1.86
300
$1.85
400+
$1.83
Product Variant Information section