text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY217GSX

AQY Series SPST 400 mA 200 V Gull Wing Surface Mount Solid State Relay - SOP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQY217GSX - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 200V
On-state Resistance-Max: 2.5Ω
Input Voltage: 1.32V
Input Current: 400mA
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$5,470.00
USD
Quantity
Unit Price
1,000+
$5.47
Product Variant Information section