text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY221N2M1Y

AQY Photomos Series 120 mA 40 V 12.5 Ohm SMT 1 Channel Solid State Relay - SON-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQY221N2M1Y - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 0V to 40V
On-state Resistance-Max: 12.5Ω
Input Voltage: 1.5V
Input Current: 5mA
Contact Current-Max: 120mA
Isolation Voltage-RMS: 200V
Capacitance: 1.5pF
Turn-on Delay Time: 0.02ms
Turn-off Delay Time: 0.02ms
Operating Temp Range: -40°C to +85°C
Package Style:  SON-4
Mounting Method: Surface Mount
Features & Applications

The AQY221N2M1Y is a part of AQY Series 40 V 120 mA 1.25 Ohm 1 Channel SPST Photomos Solid State Relay available in - SON-4 Package

Features:

  • Super miniature SON* package
  • Small Outline No-lead package
  • available both R Type and C Type
  • R Type:
    • on resistance: 0.8 Ω
    • Output capacitance:1.1 pf
  • C TYpe:
    • n resistance: 0.8 Ω
    • Output capacitance:1.1 pf

Applications:

  • Measuring equipment
  • Telecommunication or broadcasting equipment
  • Testing equipment
  • Board tester
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,920.00
USD
Quantity
Unit Price
1,000+
$4.92
Product Variant Information section