text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY221N2VW

AQY Photomos Series 120 mA 40 V 12.5 Ohm SMT 1 Channel Solid State Relay -SSOP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQY221N2VW - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 40V
On-state Resistance-Max: 12.5Ω
Contact Current-Max: 120mA
Isolation Voltage-RMS: 1500V
Package Style:  SSOP-4
Mounting Method: Surface Mount
Features & Applications

The AQY221N2VW is a part of AQY Series 40 V 0.12 A 12.5 Ohm SPST Photomos solid state relay available in SSOP-4 Package

Features:

  • Micro-miniature package (SSOP) using a new flat lead terminal shape
  • Full lineup with C×R10
  • R type:
    • AQY221R4V
    • on resistance 0.55 Ω
    • output capacitance:24 pF
    • AQY221R2V
    • on resistance 0.75 Ω
    • output capacitance:12.5 pF
  • C type:
    • AQY221N2V
    • on resistance 9.5 Ω
    • output capacitance 1.0p F

Applications:

  • Measuring equipment
  • Telecommunication and broadcasting equipment
  • Medical equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$10,360.00
USD
Quantity
Unit Price
3,500+
$2.96
Product Variant Information section