text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY221N3T

AQY Series SPST 150 mA 25 V 7.5 Ω Surface Mount Solid State Relay - VSSOP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQY221N3T - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 25V
On-state Resistance-Max: 7.5Ω
Contact Current-Max: 150mA
Isolation Voltage-RMS: 200V
Package Style:  VSSOP-4
Mounting Method: Surface Mount
Features & Applications
Panasonic’s patented PhotoMOS® relays are optically isolated MOSFET relays. The input circuit has an LED which when activated transmits light to a series of photocells that, in turn, charges a pair of MOSFETs on the output circuit. PhotoMOS technology produces solid-state relays which offer superior operating characteristics:
• Long life
• Low power
• consumption
• No contact wear
• Fast switching life
• No arcing
• No bounce
• No noise
• Small size
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$1,258.00
USD
Quantity
Unit Price
200+
$6.29
Product Variant Information section