text.skipToContent text.skipToNavigation

Référence fabricant

AQY221N3T

AQY Series SPST 150 mA 25 V 7.5 Ω Surface Mount Solid State Relay - VSSOP-4

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Panasonic Industry AQY221N3T - Caractéristiques techniques
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 25V
On-state Resistance-Max: 7.5Ω
Contact Current-Max: 150mA
Isolation Voltage-RMS: 200V
Style d'emballage :  VSSOP-4
Méthode de montage : Surface Mount
Fonctionnalités et applications
Panasonic’s patented PhotoMOS® relays are optically isolated MOSFET relays. The input circuit has an LED which when activated transmits light to a series of photocells that, in turn, charges a pair of MOSFETs on the output circuit. PhotoMOS technology produces solid-state relays which offer superior operating characteristics:
• Long life
• Low power
• consumption
• No contact wear
• Fast switching life
• No arcing
• No bounce
• No noise
• Small size
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
200
Multiples de :
200
Total 
1 258,00 $
USD
Quantité
Prix unitaire
200+
$6.29
Product Variant Information section