text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY221N3V

AQY Photomos Series 0.15 A 25 V 7.5 Ohm SMT 1 Channel Solid State Relay - SSOP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQY221N3V - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 0V to 25V
On-state Resistance-Max: 7.5Ω
Input Voltage: 1.5V
Input Current: 5mA
Contact Current-Max: 150mA
Isolation Voltage-RMS: 1500V
Capacitance: 1.5pF
Turn-on Delay Time: 0.02ms
Turn-off Delay Time: 0.02ms
Operating Temp Range: -40°C to +85°C
Package Style:  SSOP-4
Mounting Method: Surface Mount
Features & Applications

The AQY221N3V is part of AQY series 4 25 V 0.15 A 7.5 Ohm 1 Channel SPST Photomos Solid State Relay available in SSOP-4 Package

Features:

  • Reduced package size
  • Lower output capacitance and onresistance:
    • Output capacitance (Cout): 1.0 pF (typ.)
    • ON resistance (Ron): 5.5 Ω (typ.)
  • Mounting space has been reduced and output signals have been improved by using new flat lead terminals
  • High speed switching:
    • Turn on time: 0.02ms (typ.)
    • Turn off time: 0.02ms (typ.)

Applications:

  • Measuring and testing equipment
  • Telecommunication and broadcasting equipment
  • Medical equipment
  • Multi-point recorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
150
Multiple Of:
150
Total
$510.00
USD
Quantity
Unit Price
10
$3.60
25
$3.55
40
$3.52
100
$3.47
150+
$3.40
Product Variant Information section