text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY221N5TY

AQY Series SPST 180 mA 20 V Miniature Surface Mount Solid State Relay - VSSOP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQY221N5TY - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 20V
On-state Resistance-Max: 4.5Ω
Input Voltage: 1.14V
Input Current: 180mA
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$6,220.00
USD
Quantity
Unit Price
1,000+
$6.22
Product Variant Information section