text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY225R2VY

AQY Photomos Series 0.12 A 80 V 15 Ohm SMT 1 Channel Solid State Relay - SSOP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQY225R2VY - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 80V
On-state Resistance-Max: 15Ω
Contact Current-Max: 120mA
Isolation Voltage-RMS: 1500V
Package Style:  SSOP-4
Mounting Method: Surface Mount
Features & Applications

The AQY225R2VY is a Part of AQY Series 80 V 0.12 A 15 Ohm 1 Channel SPST Photomos Solid State Relay available in SSOP-4 Package

Features:

  • Low capacitance and on-resistance with 80 V load voltage
  • Reduced package size
  • Mounting space has been reduced
  • Output signals have been improved by using new flat lead
    terminals.

Applications:

  • Measuring and testing equipment
  • Telecommunication
  • Broadcasting equipment
  • Medical equipment
  • Multi-point recorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$11,690.00
USD
Quantity
Unit Price
3,500+
$3.34
Product Variant Information section