text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY230S

AQY Series SPST 120 mA 350 V Gull Wing Surface Mount Solid State Relay - SOP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQY230S - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 350V
On-state Resistance-Max: 25Ω
Input Voltage: 1.25V
Input Current: 120mA
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$309.00
USD
Quantity
Unit Price
100
$3.09
200+
$3.03
Product Variant Information section