text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY272

AQY Photomos Series 2 A 60 V 0.18 Ohm 1 Channel Solid State Relay - POWERDIP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQY272 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 60V
On-state Resistance-Max: 0.18Ω
Contact Current-Max: 2A
Isolation Voltage-RMS: 2500V
Package Style:  POWERDIP-4
Mounting Method: Through Hole
Features & Applications

The AQY272 is a Part of AQY Series 60 V 2.0 A 0.18 Ω 1 Channel SPST Photomos Solid State Relay available in DIP-4 Package

Features:

  • Flat-Packaged type
  • High capacity of continuous load current 2 A
  • High sensitivity and low on-resistance

Applications:

  • Measuring and Testing equipment
  • IC Testers and Board Testers
  • High speed inspection machines
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$278.00
USD
Quantity
Unit Price
4
$5.69
15
$5.62
25
$5.59
50
$5.56
100+
$5.48
Product Variant Information section