text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY274A

AQY Photomos Series 350 mA 400 V 3.2 Ohm 1 Channel Solid State Relay -POWERDIP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQY274A - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 400V
On-state Resistance-Max: 3.2Ω
Contact Current-Max: 350mA
Isolation Voltage-RMS: 2500V
Package Style:  POWERDIP-4
Mounting Method: Surface Mount
Features & Applications

The AQY274A is a Part of AQY Series 400 V 0.35 A 3.2 Ω 1 Channel SPST Photomos Solid State Relay available in DIP-4 Package

Features:

  • Flat-Packaged type
  • High capacity of continuous load current 2 A
  • High sensitivity and low on-resistance

Applications:

  • Measuring and Testing equipment
  • IC Testers and Board Testers
  • High speed inspection machines?

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$397.50
USD
Quantity
Unit Price
3
$8.15
10
$8.06
20
$8.00
40
$7.95
75+
$7.85
Product Variant Information section