text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY277AZ

AQY Photomos Series 0.65 A 200 V 1.1 Ohm 1 Channel Solid State Relay -POWERDIP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2239
Product Specification Section
Panasonic Industry AQY277AZ - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 200V
On-state Resistance-Max: 1.1Ω
Contact Current-Max: 0.65A
Isolation Voltage-RMS: 2500V
Package Style:  POWERDIP-4
Mounting Method: Surface Mount
Features & Applications

The AQY277AZ is a Part of AQY Series 200 V 0.65 A 1.1 Ω 1 Channel SPST Photomos Solid State Relay available in DIP-4 Package

Features:

  • Flat-Packaged type
  • High capacity of continuous load current 2 A
  • High sensitivity and low on-resistance

Applications:

  • Measuring and Testing equipment
  • IC Testers and Board Testers
  • High speed inspection machines
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$6,170.00
USD
Quantity
Unit Price
1,000+
$6.17
Product Variant Information section