text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY280S

AQY Photomos Series 120 mA 350 V 25 Ohm SMT 1 Channel Solid State Relay -SOP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQY280S - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 2
Output Voltage: 350V
On-state Resistance-Max: 25Ω
Input Voltage: 1.5V
Input Current: 5mA
Contact Current-Max: 120mA
Isolation Voltage-RMS: 1500V
Capacitance: 1.5pF
Turn-on Delay Time: 0.3ms
Turn-off Delay Time: 0.5ms
Operating Temp Range: -40°C to +85°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Features & Applications

The AQY280S is a Part of AQY Series 350 V 0.12 A 25 Ω 1 Channel SPST Photomos Solid State Relay available in SOP-4 Package

Features:

  • Low cost type
  • High sensitivity, Low ON resistance
  • Available Various package design DIP4, SOP4, DIP8, SOP8 packages
  • Low-level off state leakage current

Applications:

  • Modem
  • Telephone equipment
  • Security equipment
  • Sensors
  • Amusement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$76.00
USD
Quantity
Unit Price
25
$0.775
50
$0.76
125
$0.745
300
$0.73
750+
$0.70
Product Variant Information section