text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY2C1R2PX

AQY2 Series SPST 300 mA 40 V SMT Single Channel Solid State Relay - TSON-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQY2C1R2PX - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 2
Output Voltage: 0V to 40V
On-state Resistance-Max: 1.5Ω
Input Voltage: 1.8V
Contact Current-Max: 300mA
Isolation Voltage-RMS: 200V
Capacitance: 14.5pF
Turn-on Delay Time: 0.06ms
Turn-off Delay Time: 0.06ms
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Features & Applications
Panasonic’s patented PhotoMOS® relays are optically isolated MOSFET relays. The input circuit has an LED which when activated transmits light to a series of photocells that, in turn, charges a pair of MOSFETs on the output circuit. PhotoMOS technology produces solid-state relays which offer superior operating characteristics:
• Long life
• Low power
• consumption
• No contact wear
• Fast switching life
• No arcing
• No bounce
• No noise
• Small size
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$23,590.00
USD
Quantity
Unit Price
3,500+
$6.74
Product Variant Information section