text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY2C1R3PX

PhotoMOS CC TSON 1 Form A CxR

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQY2C1R3PX - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 2
Output Voltage: 40V
On-state Resistance-Max: 12.5Ω
Isolation Voltage-RMS: 200V
Capacitance: 1.2pF
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Features & Applications
Panasonic’s patented PhotoMOS® relays are optically isolated MOSFET relays. The input circuit has an LED which when activated transmits light to a series of photocells that, in turn, charges a pair of MOSFETs on the output circuit. PhotoMOS technology produces solid-state relays which offer superior operating characteristics:
• Long life
• Low power
• consumption
• No contact wear
• Fast switching life
• No arcing
• No bounce
• No noise
• Small size
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$32,865.00
USD
Quantity
Unit Price
3,500+
$9.39
Product Variant Information section