text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY412EHAX

AQY Series SPST 550 mA 60 V Gull Wing Surface Mount Solid State Relay - SMD-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQY412EHAX - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form B)
Output Voltage: 0V to 60V
On-state Resistance-Max: 2.5Ω
Input Voltage: 1.14V
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,220.00
USD
Quantity
Unit Price
1,000+
$2.22
Product Variant Information section