text.skipToContent text.skipToNavigation

Manufacturer Part #

AQZ107

AQZ Photomos Series 1.3 A 200 V 0.55 Ohm 1 Channel Solid State Relay - SIP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Panasonic Industry AQZ107 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 2
Output Voltage: 0V to 200V
On-state Resistance-Max: 0.55Ω
Input Voltage: 1.5V
Input Current: 10mA
Contact Current-Max: 1.3A
Isolation Voltage-RMS: 2500V
Capacitance: 1.5pF
Turn-on Delay Time: 1.75ms
Turn-off Delay Time: 0.08ms
Operating Temp Range: -40°C to +85°C
Package Style:  SIP-4
Mounting Method: PCB Mount
Features & Applications

The AQZ107 is a Part of AQZ Series 200 V 1.3 A 0.55 ohm 1 Channel SPST Photomos Solid State Relay available in SIL-4 Package

Features:

  • Slim SIL4-pin package
  • Extremely low on-resistance
  • Control low-level signal
  • Low-level off state leakage current of max. 10 µA
  • High I/O isolation voltage of 2,500 V
  • No restriction on mounting direction
  • Low thermoelectromotive force
  • Neither noise nor arc at contact
  • Sockets are also available
    • PA1a-PS
    • PA1a-PS-H
  • Can be installed on the RT-3 relay

Applications:

  • Traffic signals
  • Measuring instruments
  • Industrial machines
Pricing Section
Global Stock:
427
USA:
427
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$27.95
USD
Quantity
Unit Price
5
$5.59
15
$5.54
30
$5.50
50
$5.47
125+
$5.40
Product Variant Information section