text.skipToContent text.skipToNavigation

Manufacturer Part #

AQZ205

AQZ Photomos Series 2 A 100 V 0.34 Ohm 1 Channel Solid State Relay - SIP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2247
Product Specification Section
Panasonic Industry AQZ205 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 100V
On-state Resistance-Max: 0.34Ω
Contact Current-Max: 2A
Isolation Voltage-RMS: 2500V
Package Style:  SIP-4
Mounting Method: PCB Mount
Features & Applications

The AQZ205 is a Part of AQZ Series 100 V 2.0 A 0.34 Ohm 1 Channel SPST Photomos Solid State Relay available in SIL-4 Package

Features:

  • Slim SIL4-pin package
  • Extremely low on-resistance
  • Control low-level signal
  • Low-level off state leakage current of max. 10 µA
  • High I/O isolation voltage of 2,500 V
  • No restriction on mounting direction
  • Low thermoelectromotive force
  • Neither noise nor arc at contact
  • Sockets are also available
    • PA1a-PS
    • PA1a-PS-H
  • Can be installed on the RT-3 relay

Applications:

  • Traffic signals
  • Measuring instruments
  • Industrial machines?

 

Pricing Section
Global Stock:
0
USA:
0
600
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$125.25
USD
Quantity
Unit Price
25
$5.01
50
$4.95
75
$4.92
100
$4.89
125+
$4.82
Product Variant Information section