text.skipToContent text.skipToNavigation

Manufacturer Part #

AQZ205G

AQZ Photomos Series SPST 4 A 100 V Single Channel Solid State Relay - SIL-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQZ205G - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 100V
On-state Resistance-Max: 0.06Ω
Isolation Voltage-RMS: 2500V
Capacitance: 0.5pF to 1.5pF
Turn-on Delay Time: 5ms
Turn-off Delay Time: 0.3ms
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$280.25
USD
Quantity
Unit Price
25
$11.21
50
$11.13
75+
$11.04
Product Variant Information section