text.skipToContent text.skipToNavigation

Manufacturer Part #

AQZ206G2

AQZ Photomos Series SPST 1 A 600 V Single Channel Solid State Relay - SIL-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQZ206G2 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 600V
On-state Resistance-Max: 0.52Ω
Contact Current-Max: 3mA
Isolation Voltage-RMS: 2500V
Capacitance: 0.8pF
Turn-on Delay Time: 3ms
Turn-off Delay Time: 2ms
Operating Temp Range: -40°C to +185°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$284.75
USD
Quantity
Unit Price
25
$11.39
50
$11.31
75+
$11.22
Product Variant Information section