text.skipToContent text.skipToNavigation

Manufacturer Part #

AQZ404

AQZ Photomos Series 0.5 A 400 V 4 Ohm 1 Channel Solid State Relay - SIL-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2328
Product Specification Section
Panasonic Industry AQZ404 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form B)
No of Channels: 1
Output Voltage: 0V to 400V
On-state Resistance-Max:
Input Voltage: 1.16V
Input Current: 1A
Contact Current-Max: 500mA
Isolation Voltage-RMS: 2500V
Capacitance: 1.5pF
Turn-on Delay Time: 0.8ms
Turn-off Delay Time: 3.9ms
Operating Temp Range: -40°C to +85°C
Package Style:  SIP-4
Features & Applications

The AQZ404 is a Part of AQZ Series 400 V 0.5 A 4 Ohm 1 Form B Photomos Solid State Relay available in SIL-4 Package

Features:

  • High sensitivity and low onresistance
  • Normally closed (1 Form B) contact
  • Slim SIL4-pin package
  • Sockets are also available
    • PA1a-PS
    • PA1a-PS-H
  • Can be installed on the RT-3 relay

Applications:

  • Railroad system, traffic signals
  • Measuring instruments
  • Industrial machines?

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$156.75
USD
Quantity
Unit Price
4
$6.37
15
$6.30
25
$6.27
50
$6.23
100+
$6.15