text.skipToContent text.skipToNavigation

Manufacturer Part #

AQZ207

AQZ Photomos Series 1 A 200 V 1.1 Ω 1 Channel Solid State Relay - SIP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQZ207 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 0V to 200V
On-state Resistance-Max: 1.1Ω
Input Voltage: 1.5V
Input Current: 10mA
Contact Current-Max: 1A
Isolation Voltage-RMS: 2500V
Capacitance: 1.5pF
Turn-on Delay Time: 2.57ms
Turn-off Delay Time: 0.1ms
Operating Temp Range: -40°C to +85°C
Package Style:  SIP-4
Mounting Method: PCB Mount
Features & Applications

The AQZ207 is a Part of AQZ Series 200 V 1 A 1.1 Ohm 1 Channel SPST Photomos Solid State Relay available in SIL-4 Package

Features:

  • Slim SIL4-pin package
  • Extremely low on-resistance
  • Control low-level signal
  • Low-level off state leakage current of max. 10 µA
  • High I/O isolation voltage of 2,500 V
  • No restriction on mounting direction
  • Low thermoelectromotive force
  • Neither noise nor arc at contact
  • Sockets are also available
    • PA1a-PS
    • PA1a-PS-H
  • Can be installed on the RT-3 relay

Applications:

  • Traffic signals
  • Measuring instruments
  • Industrial machines
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$174.75
USD
Quantity
Unit Price
4
$7.06
20
$6.99
50
$6.95
200
$6.88
500+
$6.79
Product Variant Information section