text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC1035NTR

CPC1035N Series SPST 100 mA 350 V Single Channel Solid State Relay SMT - SOIC-4

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Littelfuse CPC1035NTR - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Control Voltage: 1.4V to 900mV
Output Voltage: 350V
On-state Resistance-Max: 35Ω
Input Current: 50mA
Isolation Voltage-RMS: 1500V
Capacitance: 25pF
Operating Temp Range: -40°C to +85°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
38,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,980.00
USD
Quantity
Unit Price
2,000+
$1.49
Product Variant Information section