text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC1943GSTR

CPC1943 Series SPST 500 mA 400 V Single Channel Solid State Relay SMT - DIP-6

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
Littelfuse CPC1943GSTR - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 400V
Input Voltage: 1.2V
Contact Current-Max: 500mA
Isolation Voltage-RMS: 3750V
Operating Temp Range: -40°C to +85°C
Package Style:  SMD-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,760.00
USD
Quantity
Unit Price
1,000+
$6.76
Product Variant Information section