text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC1972GSTR

CPC1972 Series SPST 1.2 V Input 800 V 250 mA SMT Solid State Relay

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Littelfuse CPC1972GSTR - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Input Voltage: 5V to 550V
Input Current: 10µA
Isolation Voltage-RMS: 3750V
Capacitance: 3pF
Operating Temp Range: -40°C to +85°C
Package Style:  SMD-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,490.00
USD
Quantity
Unit Price
1,000+
$1.49
Product Variant Information section