text.skipToContent text.skipToNavigation

Manufacturer Part #

DC60S3

60 VDC, 3 Amp, DC Control Solid State Relay (SSR)

ECAD Model:
Mfr. Name: Opto 22
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Opto 22 DC60S3 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Control Voltage: 3V to 32V
Output Voltage: 60V
Input Voltage: 3.5V to 32V
Input Current: 2.2mA
Isolation Voltage-RMS: 4000V
Operating Temp Range: -30°C to +80°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
25
Total
$733.50
USD
Quantity
Unit Price
25+
$29.34
Product Variant Information section