text.skipToContent text.skipToNavigation

Manufacturer Part #

ESUC0480

CURRENT SENSE MODULE 2-40A / ALIM. 24-48VDC.

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais ESUC0480 - Technical Attributes
Attributes Table
Control Voltage: 16.8V to 45V
Input Current: 1.4mA
Operating Temp Range: -40°C to +80°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$97.92
USD
Quantity
Unit Price
1
$97.92
2
$96.49
3
$95.67
4
$95.09
5+
$93.26
Product Variant Information section