text.skipToContent text.skipToNavigation

Manufacturer Part #

G4OAC5A

G4 Series 4000 VRMS Isolation 3 A 240 V AC Output I/O Module

ECAD Model:
Mfr. Name: Opto 22
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Opto 22 G4OAC5A - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Control Voltage: 4V to 8V
Output Voltage: 24V to 280V
Contact Current-Max: 3A
Isolation Voltage-RMS: 4000V
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
Total
$1,439.00
USD
Quantity
Unit Price
1
$30.22
3
$29.78
5
$29.58
15
$29.16
25+
$28.78
Product Variant Information section