text.skipToContent text.skipToNavigation

Manufacturer Part #

LAA110P

LAA110 Series DPST 120 mA 350 V Dual Channel Solid State Relay SMT - FLATPACK-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LAA110P - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 2
Output Voltage: 350V
On-state Resistance-Max: 35Ω
Input Voltage: 0.9V to 1.5V
Input Current: 50mA
Contact Current-Max: 0.12A
Isolation Voltage-RMS: 3750V
Capacitance: 3pF
Operating Temp Range: -40°C to +85°C
Package Style:  FLATPACK 8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$26.05
USD
Quantity
Unit Price
5
$5.21
20
$5.14
30
$5.13
75
$5.08
125+
$5.03
Product Variant Information section